Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S3010FSBSL | |
|---|---|
DigiKey Part Number | RWR78S3010FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S3010FSBSL |
Description | RES 301 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S3010FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S3010FMB12 | Vishay Dale | 0 | RWR78S3010FMB12-ND | kr.70.07160 | Direct |
| RWR78S3010FRB12 | Vishay Dale | 0 | RWR78S3010FRB12-ND | kr.70.07160 | Direct |
| RWR78N3010FSB12 | Vishay Dale | 0 | RWR78N3010FSB12-ND | kr.144.75450 | Parametric Equivalent |
| RWR78N3010FSBSL | Vishay Dale | 0 | RWR78N3010FSBSL-ND | kr.171.00850 | Parametric Equivalent |
| RWR78N3010FSRSL | Vishay Dale | 0 | RWR78N3010FSRSL-ND | kr.171.00850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.112.18330 | kr.11,218.33 |
| Unit Price without VAT: | kr.112.18330 |
|---|---|
| Unit Price with VAT: | kr.140.22913 |


