RWR78N3010FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.106.68160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.144.75450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.171.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.71540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.18330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.18330
Datasheet
301 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N3010FSBSL

DigiKey Part Number
RWR78N3010FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78N3010FSBSL
Description
RES 301 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N3010FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N3010FRB12Vishay Dale0RWR78N3010FRB12-NDkr.106.68160Direct
RWR78N3010FSB12Vishay Dale0RWR78N3010FSB12-NDkr.144.75450Parametric Equivalent
RWR78N3010FSRSLVishay Dale0RWR78N3010FSRSL-NDkr.171.00850Parametric Equivalent
RWR78S3010FSB12Vishay Dale0RWR78S3010FSB12-NDkr.94.71540Parametric Equivalent
RWR78S3010FSBSLVishay Dale0RWR78S3010FSBSL-NDkr.112.18330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.171.00850kr.17,100.85
Manufacturers Standard Package
Unit Price without VAT:kr.171.00850
Unit Price with VAT:kr.213.76063