RWR78N1052BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.391.18880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.463.20670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.366.53126
Datasheet
10.5 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N1052BSRSL

DigiKey Part Number
RWR78N1052BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N1052BSRSL
Description
RES 10.5K OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N1052BSB12Vishay Dale0RWR78N1052BSB12-NDkr.391.18880Parametric Equivalent
RWR78N1052BSBSLVishay Dale0RWR78N1052BSBSL-NDkr.463.20670Parametric Equivalent
RWR78N1052BSS73Vishay Dale0RWR78N1052BSS73-NDkr.366.53126Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.463.20670kr.46,320.67
Manufacturers Standard Package
Unit Price without VAT:kr.463.20670
Unit Price with VAT:kr.579.00838