Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N1052BSB12 | |
|---|---|
DigiKey Part Number | RWR78N1052BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N1052BSB12 |
Description | RES 10.5K OHM 10W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N1052BSBSL | Vishay Dale | 0 | RWR78N1052BSBSL-ND | kr.463.20670 | Parametric Equivalent |
| RWR78N1052BSRSL | Vishay Dale | 0 | RWR78N1052BSRSL-ND | kr.463.20670 | Parametric Equivalent |
| RWR78N1052BSS73 | Vishay Dale | 0 | RWR78N1052BSS73-ND | kr.366.53126 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.391.18880 | kr.39,118.88 |
| Unit Price without VAT: | kr.391.18880 |
|---|---|
| Unit Price with VAT: | kr.488.98600 |


