Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S82R5FSBSL | |
|---|---|
DigiKey Part Number | RWR74S82R5FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S82R5FSBSL |
Description | RES 82.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S82R5FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S82R5FRB12 | Vishay Dale | 0 | RWR74S82R5FRB12-ND | kr.56.96360 | Direct |
| RWR84S82R5FMBSL | Vishay Dale | 0 | RWR84S82R5FMBSL-ND | kr.165.30980 | Upgrade |
| RWR84S82R5FPB12 | Vishay Dale | 0 | RWR84S82R5FPB12-ND | kr.139.37410 | Upgrade |
| RWR84S82R5FRB12 | Vishay Dale | 0 | RWR84S82R5FRB12-ND | kr.139.37410 | Upgrade |
| RWR84S82R5FSB12 | Vishay Dale | 0 | RWR84S82R5FSB12-ND | kr.189.84690 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.90.96510 | kr.9,096.51 |
| Unit Price without VAT: | kr.90.96510 |
|---|---|
| Unit Price with VAT: | kr.113.70638 |



