RWR84S82R5FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.189.84690
Datasheet
82.5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S82R5FPB12

DigiKey Part Number
RWR84S82R5FPB12-ND
Manufacturer
Manufacturer Product Number
RWR84S82R5FPB12
Description
RES 82.5 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S82R5FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S82R5FMBSLVishay Dale0RWR84S82R5FMBSL-NDkr.165.30980Direct
RWR84S82R5FRB12Vishay Dale0RWR84S82R5FRB12-NDkr.139.37410Direct
RWR84S82R5FSB12Vishay Dale0RWR84S82R5FSB12-NDkr.189.84690Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.139.37410kr.13,937.41
Manufacturers Standard Package
Unit Price without VAT:kr.139.37410
Unit Price with VAT:kr.174.21763