Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S45R3FRBSL | |
|---|---|
DigiKey Part Number | RWR74S45R3FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S45R3FRBSL |
Description | RES 45.3 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S45R3FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S45R3FSB12 | Vishay Dale | 0 | RWR74S45R3FSB12-ND | kr.77.00250 | Direct |
| RWR84S45R3FSB12 | Vishay Dale | 0 | RWR84S45R3FSB12-ND | kr.189.84690 | Upgrade |
| RWR74S45R3FRB12 | Vishay Dale | 0 | RWR74S45R3FRB12-ND | kr.56.96360 | Parametric Equivalent |
| RWR74S45R3FRRSL | Vishay Dale | 0 | RWR74S45R3FRRSL-ND | kr.67.05440 | Parametric Equivalent |
| RWR74S45R3FRS73 | Vishay Dale | 0 | RWR74S45R3FRS73-ND | kr.46.84854 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.05440 | kr.6,705.44 |
| Unit Price without VAT: | kr.67.05440 |
|---|---|
| Unit Price with VAT: | kr.83.81800 |



