RWR74S45R3FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.56.96360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.189.84690
Datasheet
45.3 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S45R3FSB12

DigiKey Part Number
RWR74S45R3FSB12-ND
Manufacturer
Manufacturer Product Number
RWR74S45R3FSB12
Description
RES 45.3 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S45R3FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S45R3FRB12Vishay Dale0RWR74S45R3FRB12-NDkr.56.96360Direct
RWR84S45R3FSB12Vishay Dale0RWR84S45R3FSB12-NDkr.189.84690Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.77.00250kr.7,700.25
Manufacturers Standard Package
Unit Price without VAT:kr.77.00250
Unit Price with VAT:kr.96.25313