Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S1101BSB12 | |
|---|---|
DigiKey Part Number | RWR74S1101BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S1101BSB12 |
Description | RES 1.1K OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S1101BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S1101BSBSL | Vishay Dale | 0 | RWR74S1101BSBSL-ND | kr.244.60610 | Parametric Equivalent |
| RWR74S1101BSRSL | Vishay Dale | 0 | RWR74S1101BSRSL-ND | kr.244.60610 | Parametric Equivalent |
| RWR74S1101BSS73 | Vishay Dale | 0 | RWR74S1101BSS73-ND | kr.175.69726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.207.26470 | kr.20,726.47 |
| Unit Price without VAT: | kr.207.26470 |
|---|---|
| Unit Price with VAT: | kr.259.08088 |


