Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N1R00FMS73 | |
|---|---|
DigiKey Part Number | RWR74N1R00FMS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N1R00FMS73 |
Description | RES 1 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N1R00FMS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N1R00FRRSL | Vishay Dale | 0 | RWR74N1R00FRRSL-ND | kr.101.96110 | Direct |
| RWR74N1R00FSRSL | Vishay Dale | 0 | RWR74N1R00FSRSL-ND | kr.138.35850 | Direct |
| RWR74N1R00BRRSL | Vishay Dale | 0 | RWR74N1R00BRRSL-ND | kr.276.87350 | Upgrade |
| RWR74N1R00BSRSL | Vishay Dale | 0 | RWR74N1R00BSRSL-ND | kr.377.34030 | Upgrade |
| RWR84N1R00DRRSL | Vishay Dale | 0 | RWR84N1R00DRRSL-ND | kr.479.79540 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.38980 | kr.35,694.90 |
| Unit Price without VAT: | kr.71.38980 |
|---|---|
| Unit Price with VAT: | kr.89.23725 |



