RWR74N1R00BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.319.02750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.377.34030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.207.26470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.244.60610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.244.60610
Datasheet
1 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N1R00BSBSL

DigiKey Part Number
RWR74N1R00BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR74N1R00BSBSL
Description
RES 1 OHM 5W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N1R00BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74N1R00BRB12Vishay Dale0RWR74N1R00BRB12-NDkr.235.05110Direct
RWR74N1R00BSB12Vishay Dale0RWR74N1R00BSB12-NDkr.319.02750Parametric Equivalent
RWR74N1R00BSRSLVishay Dale0RWR74N1R00BSRSL-NDkr.377.34030Parametric Equivalent
RWR74S1R00BSB12Vishay Dale0RWR74S1R00BSB12-NDkr.207.26470Parametric Equivalent
RWR74S1R00BSBSLVishay Dale0RWR74S1R00BSBSL-NDkr.244.60610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.377.34030kr.37,734.03
Manufacturers Standard Package
Unit Price without VAT:kr.377.34030
Unit Price with VAT:kr.471.67538