RWR71SR249FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.41760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet
249 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71SR249FSB12

DigiKey Part Number
RWR71SR249FSB12-ND
Manufacturer
Manufacturer Product Number
RWR71SR249FSB12
Description
RES 0.249 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71SR249FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71SR249FRB12Vishay Dale0RWR71SR249FRB12-NDkr.88.41760Direct
RWR71SR249FSBSLVishay Dale0RWR71SR249FSBSL-NDkr.141.31800Parametric Equivalent
RWR71SR249FSRSLVishay Dale0RWR71SR249FSRSL-NDkr.141.31800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.119.97880kr.11,997.88
Manufacturers Standard Package
Unit Price without VAT:kr.119.97880
Unit Price with VAT:kr.149.97350