Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71SR100FRBSL | |
|---|---|
DigiKey Part Number | RWR71SR100FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR71SR100FRBSL |
Description | RES 0.1 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71SR100FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71NR100FRB12 | Vishay Dale | 0 | RWR71NR100FRB12-ND | kr.135.90360 | Parametric Equivalent |
| RWR71NR100FRBSL | Vishay Dale | 0 | RWR71NR100FRBSL-ND | kr.159.71660 | Parametric Equivalent |
| RWR71NR100FRRSL | Vishay Dale | 0 | RWR71NR100FRRSL-ND | kr.159.71660 | Parametric Equivalent |
| RWR71NR100FRS70 | Vishay Dale | 0 | RWR71NR100FRS70-ND | kr.110.31600 | Parametric Equivalent |
| RWR71NR100FRS73 | Vishay Dale | 0 | RWR71NR100FRS73-ND | kr.113.38812 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.104.56370 | kr.10,456.37 |
| Unit Price without VAT: | kr.104.56370 |
|---|---|
| Unit Price with VAT: | kr.130.70463 |


