RWR71NR100FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.135.90360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.159.71660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.159.71660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.110.31600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.41760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.56370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.56370
Datasheet
100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71NR100FRS73

DigiKey Part Number
RWR71NR100FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71NR100FRS73
Description
RES 0.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71NR100FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71NR100FRB12Vishay Dale0RWR71NR100FRB12-NDkr.135.90360Parametric Equivalent
RWR71NR100FRBSLVishay Dale0RWR71NR100FRBSL-NDkr.159.71660Parametric Equivalent
RWR71NR100FRRSLVishay Dale0RWR71NR100FRRSL-NDkr.159.71660Parametric Equivalent
RWR71NR100FRS70Vishay Dale0RWR71NR100FRS70-NDkr.110.31600Parametric Equivalent
RWR71SR100DRB12Vishay Dale0RWR71SR100DRB12-NDkr.165.64330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.113.38812kr.56,694.06
Manufacturers Standard Package
Unit Price without VAT:kr.113.38812
Unit Price with VAT:kr.141.73515