
RS02B2K700FE70 | |
|---|---|
DigiKey Part Number | RSB-2.7KRTR-ND - Tape & Reel (TR) RSB-2.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2K700FE70 |
Description | RES 2.7K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K700FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02B2K700FE12 | Vishay Dale | 175 | 541-NS02B2K700FE12-ND | kr.41.72000 | Parametric Equivalent |
| RS02B2K700FE12 | Vishay Dale | 130 | 541-RS02B2K700FE12-ND | kr.27.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.23400 | kr.112.34 |
| 25 | kr.9.71280 | kr.242.82 |
| 50 | kr.8.75940 | kr.437.97 |
| 100 | kr.7.94780 | kr.794.78 |
| 250 | kr.7.05948 | kr.1,764.87 |
| 500 | kr.6.50332 | kr.3,251.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.43595 | kr.9,435.95 |
| 2.000 | kr.8.84452 | kr.17,689.04 |
| 3.000 | kr.8.54083 | kr.25,622.49 |
| 5.000 | kr.8.19734 | kr.40,986.70 |
| 7.000 | kr.7.99267 | kr.55,948.69 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

