
NS02B2K700FE12 | |
|---|---|
DigiKey Part Number | 541-NS02B2K700FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B2K700FE12 |
Description | NS-2B 2.7K 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 10 | kr.28.49200 | kr.284.92 |
| 25 | kr.24.90840 | kr.622.71 |
| 50 | kr.22.66680 | kr.1,133.34 |
| 100 | kr.20.76030 | kr.2,076.03 |
| 300 | kr.18.30970 | kr.5,492.91 |
| 500 | kr.17.36868 | kr.8,684.34 |
| 1.000 | kr.16.26013 | kr.16,260.13 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |

