Direct

RS02B250R0FS70 | |
|---|---|
DigiKey Part Number | RSB-250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02B250R0FS70 |
Description | RES 250 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B250R0FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B250R0FE70 | Vishay Dale | 4.122 | RSB-250RCT-ND | kr.15.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.93426 | kr.8,934.26 |
| Unit Price without VAT: | kr.8.93426 |
|---|---|
| Unit Price with VAT: | kr.11.16783 |


