
RS02B250R0FE70 | |
|---|---|
DigiKey Part Number | RSB-250RTR-ND - Tape & Reel (TR) RSB-250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B250R0FE70 |
Description | RES 250 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B250R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.49300 | kr.104.93 |
| 25 | kr.9.06120 | kr.226.53 |
| 50 | kr.8.16600 | kr.408.30 |
| 100 | kr.7.40510 | kr.740.51 |
| 250 | kr.6.57076 | kr.1,642.69 |
| 500 | kr.6.04874 | kr.3,024.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.71741 | kr.5,717.41 |
| 2.000 | kr.5.33318 | kr.10,666.36 |
| 3.000 | kr.5.13584 | kr.15,407.52 |
| 5.000 | kr.4.91270 | kr.24,563.50 |
| 7.000 | kr.4.77972 | kr.33,458.04 |
| 10.000 | kr.4.64981 | kr.46,498.10 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

