RS01A750R0FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.75466
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: kr.11.95244
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: kr.14.20000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.06720
Datasheet
750 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A750R0FE70

DigiKey Part Number
RS01A750R0FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS01A750R0FE70
Description
RES 750 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A750R0FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A750R0FS70Vishay Dale0RSA-750TR-NDkr.9.75466Parametric Equivalent
41F750EOhmite041F750E-NDkr.11.95244Similar
WHB750FETOhmite0WHB750FECT-NDkr.14.20000Similar
WW1FT750RStackpole Electronics Inc0WW1FT750R-NDkr.2.06720Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.93426kr.8,934.26
Manufacturers Standard Package
Unit Price without VAT:kr.8.93426
Unit Price with VAT:kr.11.16783