WW1FT750R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: kr.11.95244
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.8.93426
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: kr.14.20000
Datasheet
750 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW1FT750R

DigiKey Part Number
WW1FT750R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW1FT750R
Description
RES 750 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW1FT750R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.375" L (2.79mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
41F750EOhmite041F750E-NDkr.11.95244Similar
RS01A750R0FE70Vishay Dale0RS01A750R0FE70-NDkr.8.93426Similar
WHB750FETOhmite0WHB750FECT-NDkr.14.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06720kr.5,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.06720
Unit Price with VAT:kr.2.58400