
RS01A5R000FE70 | |
|---|---|
DigiKey Part Number | RSA-5.0RTR-ND - Tape & Reel (TR) RSA-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A5R000FE70 |
Description | RES 5.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A5R000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR015R000FE12 | Vishay Dale | 196 | ALSR1F-5.0-ND | kr.23.84000 | Direct |
| RS01A5R000FB12 | Vishay Dale | 175 | 541-RS01A5R000FB12-ND | kr.31.76000 | Parametric Equivalent |
| 41F5R0E | Ohmite | 254 | 41F5R0E-ND | kr.26.31000 | Similar |
| WHB5R0FET | Ohmite | 8.097 | WHB5R0FECT-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.56900 | kr.105.69 |
| 25 | kr.9.13200 | kr.228.30 |
| 50 | kr.8.23060 | kr.411.53 |
| 100 | kr.7.46340 | kr.746.34 |
| 250 | kr.6.62328 | kr.1,655.82 |
| 500 | kr.6.09756 | kr.3,048.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.93426 | kr.8,934.26 |
| 2.000 | kr.8.36998 | kr.16,739.96 |
| 3.000 | kr.8.08020 | kr.24,240.60 |
| 5.000 | kr.7.75239 | kr.38,761.95 |
| 7.000 | kr.7.55713 | kr.52,899.91 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

