


WHB5R0FET | |
|---|---|
DigiKey Part Number | WHB5R0FETR-ND - Tape & Reel (TR) WHB5R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB5R0FET |
Description | RES 5 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB5R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.77300 | kr.77.73 |
| 25 | kr.6.69000 | kr.167.25 |
| 50 | kr.6.01280 | kr.300.64 |
| 100 | kr.5.43590 | kr.543.59 |
| 250 | kr.4.80344 | kr.1,200.86 |
| 500 | kr.4.40782 | kr.2,203.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07161 | kr.4,071.61 |
| 2.000 | kr.3.78606 | kr.7,572.12 |
| 3.000 | kr.3.63941 | kr.10,918.23 |
| 5.000 | kr.3.47351 | kr.17,367.55 |
| 7.000 | kr.3.37466 | kr.23,622.62 |
| 10.000 | kr.3.27808 | kr.32,780.80 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

