RNX038200MFNEE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 51
Unit Price: kr.253.60000
Datasheet

Similar


C&B/RESI
In Stock: 62
Unit Price: kr.52.18000
Datasheet
200 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNX038200MFNEE

DigiKey Part Number
RNX200MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNX038200MFNEE
Description
RES 200M OHM 1% 200 PPM 1W
Customer Reference
Detailed Description
200 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RNX038200MFNEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HTE52-200MFRiedon products by Bourns51696-1628-NDkr.253.60000Similar
HVLR1905F200MK9C&B/RESI624506-HVLR1905F200MK9-NDkr.52.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types