
HTE52-200MF | |
|---|---|
DigiKey Part Number | 696-1628-ND |
Manufacturer | |
Manufacturer Product Number | HTE52-200MF |
Description | RES 200M OHM 1% 5W AXIAL |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 195°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 2.047" L (8.00mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVLR5208B200MK9 | C&B/RESI | 0 | 4506-HVLR5208B200MK9-ND | kr.255.32125 | Similar |
| HVLR5208F200MK9 | C&B/RESI | 35 | 4506-HVLR5208F200MK9-ND | kr.118.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.60000 | kr.253.60 |
| 10 | kr.183.30800 | kr.1,833.08 |
| 30 | kr.161.00433 | kr.4,830.13 |
| 50 | kr.152.44140 | kr.7,622.07 |
| Unit Price without VAT: | kr.253.60000 |
|---|---|
| Unit Price with VAT: | kr.317.00000 |

