Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR70H1153FMRSL | |
|---|---|
DigiKey Part Number | 541-RNR70H1153FMRSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR70H1153FMRSL |
Description | RES 115K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR70H1153FMB14 | Vishay Dale | 0 | 541-RNR70H1153FMB14-ND | kr.83.56820 | Parametric Equivalent |
| RNR70H1153FMBSL | Vishay Dale | 0 | 541-RNR70H1153FMBSL-ND | kr.98.65670 | Parametric Equivalent |
| RNR70H1153FMRE5 | Vishay Dale | 0 | 541-RNR70H1153FMRE5TR-ND | kr.37.92752 | Parametric Equivalent |
| RNR70H1153FMRE6 | Vishay Dale | 0 | 541-RNR70H1153FMRE6TR-ND | kr.35.76705 | Parametric Equivalent |
| RNR70H1153FMRE7 | Vishay Dale | 0 | 541-RNR70H1153FMRE7TR-ND | kr.34.65774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.98.65670 | kr.9,865.67 |
| Unit Price without VAT: | kr.98.65670 |
|---|---|
| Unit Price with VAT: | kr.123.32088 |


