RNR70H1153FMRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.83.56820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.98.65670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.92752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.76705
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.93263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.98.65670
Datasheet
115 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR70H1153FMRE7

DigiKey Part Number
541-RNR70H1153FMRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR70H1153FMRE7
Description
RES 115K OHM 1% 3/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR70H1153FMB14Vishay Dale0541-RNR70H1153FMB14-NDkr.83.56820Parametric Equivalent
RNR70H1153FMBSLVishay Dale0541-RNR70H1153FMBSL-NDkr.98.65670Parametric Equivalent
RNR70H1153FMRE5Vishay Dale0541-RNR70H1153FMRE5TR-NDkr.37.92752Parametric Equivalent
RNR70H1153FMRE6Vishay Dale0541-RNR70H1153FMRE6TR-NDkr.35.76705Parametric Equivalent
RNR70H1153FMRE8Vishay Dale0541-RNR70H1153FMRE8TR-NDkr.33.93263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.34.65774kr.51,986.61
Manufacturers Standard Package
Unit Price without VAT:kr.34.65774
Unit Price with VAT:kr.43.32218