Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65J4220FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR65J4220FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65J4220FRB14 |
Description | RES 422 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J4220FRB14 | Vishay Dale | 0 | 541-RNC65J4220FRB14-ND | kr.68.58610 | Parametric Equivalent |
| RNR65J4220FRBSL | Vishay Dale | 0 | 541-RNR65J4220FRBSLTR-ND | kr.95.34160 | Parametric Equivalent |
| RNR65J4220FRRE5 | Vishay Dale | 0 | 541-RNR65J4220FRRE5TR-ND | kr.36.12520 | Parametric Equivalent |
| RNR65J4220FRRE6 | Vishay Dale | 0 | 541-RNR65J4220FRRE6TR-ND | kr.34.05201 | Parametric Equivalent |
| RNR65J4220FRRE7 | Vishay Dale | 0 | 541-RNR65J4220FRRE7TR-ND | kr.32.98761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.80.82360 | kr.8,082.36 |
| Unit Price without VAT: | kr.80.82360 |
|---|---|
| Unit Price with VAT: | kr.101.02950 |


