RNR65J4220FRRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.58610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.80.82360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.34160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.12520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.05201
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.29187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.34160
Datasheet
422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65J4220FRRE7

DigiKey Part Number
541-RNR65J4220FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65J4220FRRE7
Description
RES 422 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65J4220FRB14Vishay Dale0541-RNC65J4220FRB14-NDkr.68.58610Parametric Equivalent
RNR65J4220FRB14Vishay Dale0541-RNR65J4220FRB14-NDkr.80.82360Parametric Equivalent
RNR65J4220FRBSLVishay Dale0541-RNR65J4220FRBSLTR-NDkr.95.34160Parametric Equivalent
RNR65J4220FRRE5Vishay Dale0541-RNR65J4220FRRE5TR-NDkr.36.12520Parametric Equivalent
RNR65J4220FRRE6Vishay Dale0541-RNR65J4220FRRE6TR-NDkr.34.05201Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.32.98761kr.49,481.41
Manufacturers Standard Package
Unit Price without VAT:kr.32.98761
Unit Price with VAT:kr.41.23451