Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65J1651BRRE8 | |
|---|---|
DigiKey Part Number | 541-RNR65J1651BRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR65J1651BRRE8 |
Description | RES 1.65K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR65J1651BRB14 | Vishay Dale | 0 | 541-RNR65J1651BRB14-ND | kr.128.26010 | Parametric Equivalent |
| RNR65J1651BRBSL | Vishay Dale | 0 | 541-RNR65J1651BRBSLTR-ND | kr.151.58940 | Parametric Equivalent |
| RNR65J1651BRRE5 | Vishay Dale | 0 | 541-RNR65J1651BRRE5TR-ND | kr.57.86492 | Parametric Equivalent |
| RNR65J1651BRRE6 | Vishay Dale | 0 | 541-RNR65J1651BRRE6TR-ND | kr.54.77487 | Parametric Equivalent |
| RNR65J1651BRRE7 | Vishay Dale | 0 | 541-RNR65J1651BRRE7TR-ND | kr.53.33525 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.53.33525 | kr.106,670.50 |
| Unit Price without VAT: | kr.53.33525 |
|---|---|
| Unit Price with VAT: | kr.66.66906 |


