RNR65J1651BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.26010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.86492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.54.77487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.33525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.53.33525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.151.58940
Datasheet
1.65 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65J1651BRBSL

DigiKey Part Number
541-RNR65J1651BRBSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65J1651BRBSL
Description
RES 1.65K OHM 0.1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR65J1651BRB14Vishay Dale0541-RNR65J1651BRB14-NDkr.128.26010Parametric Equivalent
RNR65J1651BRRE5Vishay Dale0541-RNR65J1651BRRE5TR-NDkr.57.86492Parametric Equivalent
RNR65J1651BRRE6Vishay Dale0541-RNR65J1651BRRE6TR-NDkr.54.77487Parametric Equivalent
RNR65J1651BRRE7Vishay Dale0541-RNR65J1651BRRE7TR-NDkr.53.33525Parametric Equivalent
RNR65J1651BRRE8Vishay Dale0541-RNR65J1651BRRE8TR-NDkr.53.33525Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.151.58940kr.15,158.94
Manufacturers Standard Package
Unit Price without VAT:kr.151.58940
Unit Price with VAT:kr.189.48675