Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H1870FMRE6 | |
|---|---|
DigiKey Part Number | RNR55H1870FMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H1870FMRE6 |
Description | RES 187 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H1870FMRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H1870BSRSL | Vishay Dale | 0 | RNR55H1870BSRSL-ND | kr.55.77110 | Upgrade |
| RNR55H1870FMB14 | Vishay Dale | 0 | RNR55H1870FMB14-ND | kr.21.63530 | Parametric Equivalent |
| RNR55H1870FMBSL | Vishay Dale | 0 | RNR55H1870FMBSL-ND | kr.23.35280 | Parametric Equivalent |
| RNR55H1870FMRE5 | Vishay Dale | 0 | 541-RNR55H1870FMRE5TR-ND | kr.6.96766 | Parametric Equivalent |
| RNR55H1870FMRE7 | Vishay Dale | 0 | 541-RNR55H1870FMRE7TR-ND | kr.6.20635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.46464 | kr.6,464.64 |
| Unit Price without VAT: | kr.6.46464 |
|---|---|
| Unit Price with VAT: | kr.8.08080 |


