RNR55H1870FMRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.63530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.35280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.46464
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.20635
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.03749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.35280
Datasheet
187 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1870FMRE5

DigiKey Part Number
541-RNR55H1870FMRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1870FMRE5
Description
RES 187 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
187 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55H1870FMB14Vishay Dale0RNR55H1870FMB14-NDkr.21.63530Parametric Equivalent
RNR55H1870FMBSLVishay Dale0RNR55H1870FMBSL-NDkr.23.35280Parametric Equivalent
RNR55H1870FMRE6Vishay Dale0RNR55H1870FMRE6-NDkr.6.46464Parametric Equivalent
RNR55H1870FMRE7Vishay Dale0541-RNR55H1870FMRE7TR-NDkr.6.20635Parametric Equivalent
RNR55H1870FMRE8Vishay Dale0541-RNR55H1870FMRE8TR-NDkr.6.03749Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.96766kr.3,483.83
Manufacturers Standard Package
Unit Price without VAT:kr.6.96766
Unit Price with VAT:kr.8.70958