RNR50J8061FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.04800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.29192
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.53781
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.14874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.04800
Datasheet
8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J8061FRRE6

DigiKey Part Number
RNR50J8061FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50J8061FRRE6
Description
RES 8.06K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J8061FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50J8061FRB14Vishay Dale0RNR50J8061FRB14-NDkr.42.46980Parametric Equivalent
RNR50J8061FRBSLVishay Dale0RNR50J8061FRBSL-NDkr.50.04800Parametric Equivalent
RNR50J8061FRRE5Vishay Dale0541-RNR50J8061FRRE5TR-NDkr.18.29192Parametric Equivalent
RNR50J8061FRRE7Vishay Dale0541-RNR50J8061FRRE7TR-NDkr.16.53781Parametric Equivalent
RNR50J8061FRRE8Vishay Dale0541-RNR50J8061FRRE8TR-NDkr.16.14874Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.13296kr.17,132.96
Manufacturers Standard Package
Unit Price without VAT:kr.17.13296
Unit Price with VAT:kr.21.41620