RNR50J8061FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.46980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.04800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.13296
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.53781
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.14874
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.50.04800
Datasheet
8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J8061FRRE5

DigiKey Part Number
541-RNR50J8061FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50J8061FRRE5
Description
RES 8.06K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50J8061FRB14Vishay Dale0RNR50J8061FRB14-NDkr.42.46980Parametric Equivalent
RNR50J8061FRBSLVishay Dale0RNR50J8061FRBSL-NDkr.50.04800Parametric Equivalent
RNR50J8061FRRE6Vishay Dale0RNR50J8061FRRE6-NDkr.17.13296Parametric Equivalent
RNR50J8061FRRE7Vishay Dale0541-RNR50J8061FRRE7TR-NDkr.16.53781Parametric Equivalent
RNR50J8061FRRE8Vishay Dale0541-RNR50J8061FRRE8TR-NDkr.16.14874Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.29192kr.9,145.96
Manufacturers Standard Package
Unit Price without VAT:kr.18.29192
Unit Price with VAT:kr.22.86490