RNR50H6191FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.31.06850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.18413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet
6.19 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H6191FRBSL

DigiKey Part Number
RNR50H6191FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H6191FRBSL
Description
RES 6.19K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H6191FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H6191FSBSLVishay Dale0RNR50H6191FSBSL-NDkr.42.56420Direct
RNC50H6191FRB14Vishay Dale0RNC50H6191FRB14-NDkr.31.06850Parametric Equivalent
RNC50H6191FRRE5Vishay Dale0541-RNC50H6191FRRE5TR-NDkr.9.26616Parametric Equivalent
RNR50H6191FRRE6Vishay Dale0RNR50H6191FRRE6-NDkr.10.18413Parametric Equivalent
RNR50H6191FRRSLVishay Dale0RNR50H6191FRRSL-NDkr.42.56420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.56420kr.4,256.42
Manufacturers Standard Package
Unit Price without VAT:kr.42.56420
Unit Price with VAT:kr.53.20525