RNR50H1782BRRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.71.64070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.54010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.08184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.71975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.02024
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.54010
Datasheet
17.8 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1782BRRE8

DigiKey Part Number
541-RNR50H1782BRRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H1782BRRE8
Description
RES 17.8K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR50H1782BRB14Vishay Dale0RNR50H1782BRB14-NDkr.71.64070Parametric Equivalent
RNR50H1782BRBSLVishay Dale0RNR50H1782BRBSL-NDkr.84.54010Parametric Equivalent
RNR50H1782BRRE5Vishay Dale0541-RNR50H1782BRRE5TR-NDkr.22.08184Parametric Equivalent
RNR50H1782BRRE6Vishay Dale0RNR50H1782BRRE6-NDkr.20.71975Parametric Equivalent
RNR50H1782BRRE7Vishay Dale0541-RNR50H1782BRRE7TR-NDkr.20.02024Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.56315kr.39,126.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.56315
Unit Price with VAT:kr.24.45394