Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1782BRB14 | |
|---|---|
DigiKey Part Number | RNR50H1782BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H1782BRB14 |
Description | RES 17.8K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H1782BRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H1782BRBSL | Vishay Dale | 0 | RNR50H1782BRBSL-ND | kr.84.54010 | Parametric Equivalent |
| RNR50H1782BRRE5 | Vishay Dale | 0 | 541-RNR50H1782BRRE5TR-ND | kr.22.08184 | Parametric Equivalent |
| RNR50H1782BRRE6 | Vishay Dale | 0 | RNR50H1782BRRE6-ND | kr.20.71975 | Parametric Equivalent |
| RNR50H1782BRRE7 | Vishay Dale | 0 | 541-RNR50H1782BRRE7TR-ND | kr.20.02024 | Parametric Equivalent |
| RNR50H1782BRRE8 | Vishay Dale | 0 | 541-RNR50H1782BRRE8TR-ND | kr.19.56315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.64070 | kr.7,164.07 |
| Unit Price without VAT: | kr.71.64070 |
|---|---|
| Unit Price with VAT: | kr.89.55088 |


