Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K4752FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC60K4752FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC60K4752FRRE5 |
Description | RES 47.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H4752FRB14 | Vishay Dale | 0 | 541-RNC60H4752FRB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC60K4752DRR36 | Vishay Dale | 0 | 541-RNC60K4752DRR36TR-ND | kr.21.08050 | Parametric Equivalent |
| RNC60K4752FRB14 | Vishay Dale | 0 | RNC60K4752FRB14-ND | kr.12.64633 | Parametric Equivalent |
| RNC60K4752FRRE6 | Vishay Dale | 0 | RNC60K4752FRRE6-ND | kr.12.64633 | Parametric Equivalent |
| RNR60H4752FRB14 | Vishay Dale | 0 | 541-RNR60H4752FRB14-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.64633 | kr.12,646.33 |
| Unit Price without VAT: | kr.12.64633 |
|---|---|
| Unit Price with VAT: | kr.15.80791 |



