Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR60K4752FRR36 | |
|---|---|
DigiKey Part Number | 541-RNR60K4752FRR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR60K4752FRR36 |
Description | RES 47.5K OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR60K4752FRR36 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60K4752DRR36 | Vishay Dale | 0 | 541-RNC60K4752DRR36TR-ND | kr.21.08050 | Parametric Equivalent |
| RNC60K4752FRB14 | Vishay Dale | 0 | RNC60K4752FRB14-ND | kr.12.64633 | Parametric Equivalent |
| RNC60K4752FRRE5 | Vishay Dale | 0 | 541-RNC60K4752FRRE5TR-ND | kr.12.64633 | Parametric Equivalent |
| RNC60K4752FRRE6 | Vishay Dale | 0 | RNC60K4752FRRE6-ND | kr.12.64633 | Parametric Equivalent |



