RNC60K1001FMB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 495
Unit Price: kr.89.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 420
Unit Price: kr.26.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 8
Unit Price: kr.49.90000
Datasheet
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60K1001FMB14

DigiKey Part Number
RNC60K1001FMB14-ND
Manufacturer
Manufacturer Product Number
RNC60K1001FMB14
Description
RES 1K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60K1001FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC60H1001BSB14Vishay Dale495RNC60H1001BSB14-NDkr.89.71000Upgrade
RNC60H1001FRB14Vishay Dale420RNC60H1001FRB14-NDkr.26.63000Upgrade
RNC60H1001FSB14Vishay Dale8RNC60H1001FSB14-NDkr.49.90000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes