
RNC60H1001FRB14 | |
|---|---|
DigiKey Part Number | RNC60H1001FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H1001FRB14 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1001FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H1001FSB14 | Vishay Dale | 8 | RNC60H1001FSB14-ND | kr.49.90000 | Direct |
| RNC60H1001BSB14 | Vishay Dale | 495 | RNC60H1001BSB14-ND | kr.89.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.63000 | kr.26.63 |
| 10 | kr.17.96100 | kr.179.61 |
| 25 | kr.15.61160 | kr.390.29 |
| 50 | kr.14.13940 | kr.706.97 |
| 100 | kr.12.88920 | kr.1,288.92 |
| 300 | kr.11.28077 | kr.3,384.23 |
| Unit Price without VAT: | kr.26.63000 |
|---|---|
| Unit Price with VAT: | kr.33.28750 |

