Parametric Equivalent
Parametric Equivalent

RNC60K1000FSB14 | |
|---|---|
DigiKey Part Number | RNC60K1000FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60K1000FSB14 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60K1000FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H1000FSB14 | Vishay Dale | 4 | RNC60H1000FSB14-ND | kr.32.65000 | Parametric Equivalent |
| RNC60H1000FSRE6 | Vishay Dale | 1.106 | 541-RNC60H1000FSRE6CT-ND | kr.14.46000 | Parametric Equivalent |


