100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1000FSRE6

DigiKey Part Number
541-RNC60H1000FSRE6TR-ND - Tape & Reel (TR)
541-RNC60H1000FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC60H1000FSRE6
Description
RES 100 OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1000FSRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC60H1000FSB14Vishay Dale4RNC60H1000FSB14-NDkr.4.38000Parametric Equivalent
In-Stock: 1.106
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
10kr.9.61100kr.96.11
25kr.8.29520kr.207.38
50kr.7.46980kr.373.49
100kr.6.76730kr.676.73
250kr.5.99788kr.1,499.47
500kr.5.51630kr.2,758.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.21425kr.10,214.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500