Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K10R0FMRSL | |
|---|---|
DigiKey Part Number | RNC55K10R0FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55K10R0FMRSL |
Description | RES 10 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K10R0FMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K10R0FRRSL | Vishay Dale | 0 | RNC55K10R0FRRSL-ND | kr.17.70718 | Direct |
| RNC55K10R0FSR36 | Vishay Dale | 0 | RNC55K10R0FSR36-ND | kr.0.00000 | Direct |
| RNC55H10R0BRB14 | Vishay Dale | 0 | RNC55H10R0BRB14-ND | kr.54.66790 | Upgrade |
| RNC55H10R0BSB14 | Vishay Dale | 0 | RNC55H10R0BSB14-ND | kr.0.00000 | Upgrade |
| RNC55H10R0BSBSL | Vishay Dale | 0 | RNC55H10R0BSBSL-ND | kr.0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.70718 | kr.17,707.18 |
| Unit Price without VAT: | kr.17.70718 |
|---|---|
| Unit Price with VAT: | kr.22.13398 |


