RNC55H10R0BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 249
Unit Price: kr.36.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.87094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.16450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.60300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.71062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.60300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.02000
Datasheet
10 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H10R0BRB14

DigiKey Part Number
RNC55H10R0BRB14-ND
Manufacturer
Manufacturer Product Number
RNC55H10R0BRB14
Description
RES 10 OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H10R0BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H10R0BSB14Vishay Dale0RNC55H10R0BSB14-NDkr.0.00000Direct
RNC55H10R0BSBSLVishay Dale0RNC55H10R0BSBSL-NDkr.0.00000Direct
RNC55H10R0BSR36Vishay Dale0RNC55H10R0BSR36-NDkr.0.00000Direct
RNC55H10R0BSRE6Vishay Dale0RNC55H10R0BSRE6-NDkr.0.00000Direct
RNC55H10R0BSRSLVishay Dale0RNC55H10R0BSRSL-NDkr.0.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.54.66790kr.5,466.79
Manufacturers Standard Package
Unit Price without VAT:kr.54.66790
Unit Price with VAT:kr.68.33488