RNC55J9883BSBSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.53300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.49898
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.85585
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.01227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.46083
Datasheet
988 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J9883BSBSL65

DigiKey Part Number
541-RNC55J9883BSBSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J9883BSBSL65
Description
RES 988K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
988 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J9883BSBSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J9883BSB1465Vishay Dale0541-RNC55J9883BSB1465-NDkr.81.53300Parametric Equivalent
RNC55J9883BSRE565Vishay Dale0541-RNC55J9883BSRE565TR-NDkr.27.49898Parametric Equivalent
RNC55J9883BSRE665Vishay Dale0541-RNC55J9883BSRE665TR-NDkr.25.85585Parametric Equivalent
RNC55J9883BSRE765Vishay Dale0541-RNC55J9883BSRE765TR-NDkr.25.01227Parametric Equivalent
RNC55J9883BSRE865Vishay Dale0541-RNC55J9883BSRE865TR-NDkr.24.46083Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes