Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J9883BSRE865 | |
|---|---|
DigiKey Part Number | 541-RNC55J9883BSRE865TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J9883BSRE865 |
Description | RES 988K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 988 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J9883BSRE865 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J9883BSB14 | Vishay Dale | 0 | RNC55J9883BSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J9883BSB1465 | Vishay Dale | 0 | 541-RNC55J9883BSB1465-ND | kr.81.53300 | Parametric Equivalent |
| RNC55J9883BSBSL | Vishay Dale | 0 | RNC55J9883BSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J9883BSBSL65 | Vishay Dale | 0 | 541-RNC55J9883BSBSL65TR-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J9883BSRE5 | Vishay Dale | 0 | 541-RNC55J9883BSRE5TR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.46083 | kr.48,921.66 |
| Unit Price without VAT: | kr.24.46083 |
|---|---|
| Unit Price with VAT: | kr.30.57604 |


