Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J4481DSRE765 | |
|---|---|
DigiKey Part Number | 541-RNC55J4481DSRE765TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J4481DSRE765 |
Description | RES 4.48K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4481DSRE765 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4481DSB14 | Vishay Dale | 0 | 541-RNC55J4481DSB14-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J4481DSB1465 | Vishay Dale | 0 | 541-RNC55J4481DSB1465-ND | kr.47.44220 | Parametric Equivalent |
| RNC55J4481DSBSL | Vishay Dale | 0 | RNC55J4481DSBSL-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J4481DSBSL65 | Vishay Dale | 0 | 541-RNC55J4481DSBSL65-ND | kr.0.00000 | Parametric Equivalent |
| RNC55J4481DSR36 | Vishay Dale | 0 | 541-RNC55J4481DSR36TR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.15.25873 | kr.22,888.10 |
| Unit Price without VAT: | kr.15.25873 |
|---|---|
| Unit Price with VAT: | kr.19.07341 |


