RNC55J4481DSR36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.44220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89736
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.81469
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.25873
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.14.89526
Datasheet
4.48 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J4481DSR36

DigiKey Part Number
541-RNC55J4481DSR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J4481DSR36
Description
RES 4.48K OHM 0.5% 1/8W AXIAL
Customer Reference
Detailed Description
4.48 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J4481DSR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J4481DSB1465Vishay Dale0541-RNC55J4481DSB1465-NDkr.47.44220Parametric Equivalent
RNC55J4481DSRE565Vishay Dale0541-RNC55J4481DSRE565TR-NDkr.16.89736Parametric Equivalent
RNC55J4481DSRE665Vishay Dale0541-RNC55J4481DSRE665TR-NDkr.15.81469Parametric Equivalent
RNC55J4481DSRE765Vishay Dale0541-RNC55J4481DSRE765TR-NDkr.15.25873Parametric Equivalent
RNC55J4481DSRE865Vishay Dale0541-RNC55J4481DSRE865TR-NDkr.14.89526Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes