Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J4270DPRSL | |
|---|---|
DigiKey Part Number | RNC55J4270DPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J4270DPRSL |
Description | RES 427 OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 427 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4270DPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4270DSRSL | Vishay Dale | 0 | RNC55J4270DSRSL-ND | kr.0.00000 | Direct |
| RNC55J4270BSRE6 | Vishay Dale | 0 | RNC55J4270BSRE6-ND | kr.0.00000 | Upgrade |
| RNC55J4270DPBSL | Vishay Dale | 0 | RNC55J4270DPBSL-ND | kr.46.32130 | Parametric Equivalent |
| RNC55J4270DPR36 | Vishay Dale | 0 | RNC55J4270DPR36-ND | kr.10.00002 | Parametric Equivalent |
| RNC55J4270DPRE5 | Vishay Dale | 0 | 541-RNC55J4270DPRE5TR-ND | kr.12.28590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.32130 | kr.4,632.13 |
| Unit Price without VAT: | kr.46.32130 |
|---|---|
| Unit Price with VAT: | kr.57.90163 |


